surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
176049 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

176049

Weidmuller

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.49
25-99 :$0.45
100-499 :$0.42
500-999 :$0.39
1,000 + :$0.38
Request Quote
179 can ship today
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
39 minute(s) 4 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 176049
RoHS: Yes
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1760490000
Pitch: 5.08 mm
Wire Size: 14-24 AWG
Maximum Current Rating: 16 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 11.16mm x 8mm x 10mm
Customers Who Bought 176049 Also Bought