1754550000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1754550000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1754550000

Weidmuller

Conn Terminal Block PIN 12 POS 7.62mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.83
25-49 :$7.44
50-99 :$7.07
100-499 :$6.71
500-999 :$6.20
1,000-1,499 :$5.89
1,500 + :$5.68
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1754550000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: 1754550000
Pitch: 7.62 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 12
Gender: PIN
Operating Temperature: -25 to 100 °C
Dimension: 90.9 x 23.7 x 12.7 mm
Customers Who Bought 1754550000 Also Bought
DESCRIPTION
Conn Terminal Block PIN 12 POS 7.62mm Crimp ST Cable Mount 10A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.