surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1754520000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1754520000

Weidmuller

Conn Terminal Block PIN 9 POS 7.62mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$5.88
25-49 :$5.58
50-99 :$5.30
100-499 :$5.04
500-999 :$4.65
1,000-1,499 :$4.42
1,500 + :$4.26
Request Quote
0 (sold out)
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1754520000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 7.62 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Cable Mount
Number of Circuits: 9
Gender: PIN
Operating Temperature: -25 to 100 °C
Dimension: 68.04mm x 23.7mm x 12.7mm
Customers Who Bought 1754520000 Also Bought
DESCRIPTION
Conn Terminal Block PIN 9 POS 7.62mm Crimp ST Cable Mount 10A Box
DID YOU KNOW?