1754230000 WEIDMULLER | Connector Jumpers & Shunts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1754230000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1754230000

Weidmuller

Conn Pluggable Jumper 4 POS 3.5mm ST

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.88
25-99 :$1.74
100-249 :$1.38
250-499 :$1.29
500 + :$1.23
35 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1754230000
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Pluggable Jumper
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 1754230000
Contact Material: N/A
Housing Color: Yellow
Pitch: 3.5 mm
Contact Plating: N/A
Maximum Current Rating: 17.5 A
Body Orientation: Straight
Housing Material: Wemid
Number of Contacts: 4
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 13.1 x 2.4 x 12.15 mm
Insulation Resistance: N/A
Number of Rows: 1
Customers Who Bought 1754230000 Also Bought
DESCRIPTION
Conn Pluggable Jumper 4 POS 3.5mm ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99