surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

174866

Weidmuller

Connector Accessories End Plate/Intermediate Plate Wemid Beige

PRICING per each  AVAILABILITY real time   
1-19 :$0.57
20-99 :$0.54
100-199 :$0.50
200-249 :$0.47
250-499 :$0.45
500 + :$0.43
205 can ship today
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 174866
RoHS: Yes
Type: End Plate/Intermediate Plate
Family: 1748660000
Operating Temperature: -50 to 120 °C
Dimension: 74 x 2.7 x 42.8mm
Customers Who Bought 174866 Also Bought