surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1748610000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1748610000

Weidmuller

Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-9 :$24.61
10-29 :$22.30
30-59 :$20.75
60-99 :$19.36
100 + :$18.62
0 (sold out)
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1748610000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 150 V
Family: B2L
Pitch: 3.5 mm
Wire Size: 16-28 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Cable Mount
Number of Circuits: 15
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 59.5mm x 21.6mm x 16.5mm
Customers Who Bought 1748610000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
DID YOU KNOW?