surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1748490000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1748490000

Weidmuller

Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$4.30
25-49 :$4.07
50-99 :$3.87
100-499 :$3.70
500-999 :$3.40
1,000-1,499 :$3.22
1,500 + :$3.11
10 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1748490000
RoHS: Yes
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 150 V
Family: B2L
Pitch: 3.5 mm
Wire Size: 16-28 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 3
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 17.5mm x 21.6mm x 16.5mm
Customers Who Bought 1748490000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
DID YOU KNOW?