1745830000 WEIDMULLER | Connector Rectangular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1745830000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1745830000

Weidmuller

Conn Rectangular M 10Signal/1Ground POS ST

PRICING per each  AVAILABILITY Updated Today   
1-9 :$20.68
10-24 :$18.77
25-49 :$17.43
50-99 :$16.27
100 + :$15.64
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
20 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1745830000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Rectangular
Termination Method: N/A
Family: N/A
Pitch: N/A
Contact Gender: M
Body Orientation: Straight
Number of Contacts: 10Signal/1Ground
Mounting: N/A
Customers Who Bought 1745830000 Also Bought
DESCRIPTION
Conn Rectangular M 10Signal/1Ground POS ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.