173963 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
173963 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

173963

Weidmuller

Conn Feed-Through Terminal Block 2 POS ST Cable Mount 120A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$17.97
10-24 :$16.31
25-49 :$15.15
50-99 :$14.14
100 + :$13.59
2 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 173963
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: Z
Pitch: N/R
Wire Size: 2-12 AWG
Maximum Current Rating: 120 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 100.5 x 16 x 59 mm
Customers Who Bought 173963 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.