1737080000 WEIDMULLER | Cable Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1737080000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1737080000

Weidmuller

Cable Accessories Blanking Plug Polyamide

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.94
25-49 :$2.71
50-99 :$2.52
100-499 :$2.35
500 + :$2.26
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1737080000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Blanking Plug
Color: N/A
Family: 1737080000
Operating Temperature: -40 to 110 °C
Dimension: 19 x 15 mm
Body Material: Polyamide
Body Plating: N/A
Customers Who Bought 1737080000 Also Bought
DESCRIPTION
Cable Accessories Blanking Plug Polyamide
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.