surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172804 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

172804

Weidmuller

Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$5.02
25-59 :$4.63
60-119 :$4.30
120-499 :$4.01
500 + :$3.86
Request Quote
20 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 172804
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: S2L
Pitch: 3.5 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -50 to 100 °C
Dimension: 57.4mm x 14.2mm x 10.5mm
Customers Who Bought 172804 Also Bought