surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1718180000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1718180000

Weidmuller

Conn Jumper M 50 POS ST

PRICING per each  AVAILABILITY real time   
1-9 :$25.15
10-19 :$22.83
20-49 :$21.20
50-99 :$19.80
100 + :$19.02
Request Quote
9 can ship tomorrow
In our stock 
293 can ship 3/4/17
Available Factory Stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1718180000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Jumper
Maximum Voltage Rating: N/A
Family: ZQ
Pitch: N/A
Maximum Current Rating: N/A
Number of Contacts: 50
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1718180000 Also Bought
DESCRIPTION
Conn Jumper M 50 POS ST
DID YOU KNOW?