surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1716460000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1716460000

Weidmuller

Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1716460000
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 5.08 mm
Wire Size: 14-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Cable Mount
Number of Circuits: 16
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 81.28mm x 17.4mm x 12.5mm
ALTERNATIVE PRODUCTS
Older Equivalent
171646
171646
In Stock:  0

Customers Who Bought 1716460000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box
DID YOU KNOW?