surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1716130000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1716130000

Weidmuller

Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.07
25-99 :$1.91
100-199 :$1.77
200-499 :$1.65
500 + :$1.59
Request Quote
557 can ship today
In our stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1716130000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1716130000
Pitch: 5.08 mm
Wire Size: 12-24 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 15.84mm x 13.9mm x 15.5mm
Customers Who Bought 1716130000 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 10A Box
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?