1707860000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1707860000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1707860000

Weidmuller

Conn Terminal Block SKT 19 POS 5.08mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY Updated Today   
1-17 :$13.50
18-24 :$12.46
25-99 :$11.57
100-499 :$10.80
500 + :$10.38
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
240 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1707860000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 18
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: BL
Contact Material: Copper Alloy
Housing Color: Black
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 19
Mounting: Cable Mount
Number of Circuits: 19
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 96.52mm x 25.1mm x 15.2mm
Number of Rows: 1
Customers Who Bought 1707860000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 19 POS 5.08mm Crimp ST Cable Mount 10A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.