surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170606 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

170606

Weidmuller

Conn Feed-Through Terminal Block 4 POS Cable Mount 23A

PRICING per each  AVAILABILITY real time   
1-24 :$1.60
25-99 :$1.55
100-499 :$1.48
500-999 :$1.40
1,000-2,499 :$1.30
2,500-4,999 :$1.18
5,000 + :$0.97
507 can ship today
In our stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 170606
RoHS: Yes
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: Z
Pitch: N/A
Wire Size: 12-26 AWG
Maximum Current Rating: 23 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 50.5mm x 5.1mm x 44mm
Customers Who Bought 170606 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 4 POS Cable Mount 23A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?