surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1703770000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1703770000

Weidmuller

Conn Terminal Block 18 POS 3.5mm Solder ST Thru-Hole 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$11.79
25-49 :$11.21
50-99 :$10.65
100-499 :$10.11
500-999 :$9.33
1,000-1,499 :$8.86
1,500 + :$8.56
Request Quote
0 (sold out)
In our stock 
50 can ship 3/4/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1703770000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: LM
Pitch: 3.5 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Through Hole
Number of Circuits: 9
Gender: N/A
Operating Temperature: N/A
Dimension: 32.1mm x 16.75mm x 24.1mm
Customers Who Bought 1703770000 Also Bought
DESCRIPTION
Conn Terminal Block 18 POS 3.5mm Solder ST Thru-Hole 10A Box
DID YOU KNOW?