surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1702980000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1702980000

Weidmuller

Conn Terminal Block SKT 11 POS 7.62mm Screw ST Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-24 :$9.73
25-49 :$9.24
50-99 :$8.78
100-499 :$8.34
500-999 :$7.70
1,000-1,499 :$7.31
1,500 + :$7.06
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1702980000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 7.62 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Cable Mount
Number of Circuits: 11
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 83.82mm x 26.9mm x 14mm
Customers Who Bought 1702980000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 11 POS 7.62mm Screw ST Cable Mount 15A Box
DID YOU KNOW?