1702540000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1702540000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1702540000

Weidmuller

Conn Terminal Block SKT 11 POS 7.5mm Screw ST Cable Mount 15A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$9.73
25-49 :$9.24
50-99 :$8.78
100-499 :$8.34
500-999 :$7.70
1,000-1,499 :$7.31
1,500 + :$7.06
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1702540000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 7.5 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Cable Mount
Number of Circuits: 11
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 82.62 x 26.9 x 14 mm
Customers Who Bought 1702540000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 11 POS 7.5mm Screw ST Cable Mount 15A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.