surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1702290000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1702290000

Weidmuller

Conn Terminal Block SKT 8 POS 7.5mm Screw ST Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-24 :$7.07
25-49 :$6.71
50-99 :$6.38
100-499 :$6.06
500-999 :$5.59
1,000-1,499 :$5.31
1,500 + :$5.13
Request Quote
0 (sold out)
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1702290000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 7.5 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 60.12mm x 26.9mm x 14mm
Customers Who Bought 1702290000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 8 POS 7.5mm Screw ST Cable Mount 15A Box
DID YOU KNOW?