surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1698490000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1698490000

Weidmuller

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A

PRICING per each  AVAILABILITY real time   
1-24 :$5.45
25-49 :$5.17
50-99 :$4.92
100-499 :$4.66
500-999 :$4.30
1,000-1,499 :$4.09
1,500 + :$3.95
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1698490000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: LP
Pitch: 5.08 mm
Wire Size: 14-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 1698490000 Also Bought
DESCRIPTION
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
DID YOU KNOW?