surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1690480000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1690480000

Weidmuller

Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$6.13
25-49 :$5.82
50-99 :$5.53
100-499 :$5.25
500-999 :$4.85
1,000-1,499 :$4.61
1,500 + :$4.45
Request Quote
0 (sold out)
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1690480000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 3.5 mm
Wire Size: 14-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 28mm x 21.9mm x 13mm
Customers Who Bought 1690480000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
DID YOU KNOW?