surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1688260000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1688260000

Weidmuller

Conn Terminal Block 4 POS ST DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$4.40
25-99 :$4.17
100-499 :$3.96
500-999 :$3.65
1,000-1,999 :$3.59
2,000-2,999 :$3.42
3,000 + :$3.14
Request Quote
0 (sold out)
In our stock 
More available to ship 3/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1688260000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: Z
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1688260000 Also Bought
DESCRIPTION
Conn Terminal Block 4 POS ST DIN Rail
DID YOU KNOW?