surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1688020000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1688020000

Weidmuller

Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$12.61
25-49 :$11.97
50-99 :$11.38
100-499 :$10.80
500-999 :$9.98
1,000-1,499 :$9.48
1,500 + :$9.15
0 (sold out)
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1688020000
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 3.5 mm
Wire Size: 14-28 AWG
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Cable Mount
Number of Circuits: 16
Gender: SKT
Operating Temperature: -25 to 100 °C
Customers Who Bought 1688020000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box
DID YOU KNOW?