surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1682790000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1682790000

Weidmuller

Conn Board to Board SKT 8 POS 5.08mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.76
25-49 :$2.60
50-99 :$2.37
100-499 :$2.21
500 + :$2.12
0 (sold out)
In our stock 
255 can ship 6/9/17
Available Factory Stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1682790000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: BL
Contact Material: Copper Alloy
Housing Color: Orange
Pitch: 5.08 mm
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -50 to 100 °C
Dimension: 42.64 x 10.3 x 20.3 mm
Number of Rows: 1
Customers Who Bought 1682790000 Also Bought
DESCRIPTION
Conn Board to Board SKT 8 POS 5.08mm Solder ST Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?