1682090000 WEIDMULLER | Connector Rectangular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1682090000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1682090000

Weidmuller

Conn Rectangular F 3 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$1.55
10-24 :$1.43
25-99 :$1.33
100-499 :$1.24
500 + :$1.19
112 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1682090000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Rectangular
Termination Method: Crimp
Family: 1682
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Customers Who Bought 1682090000 Also Bought
DESCRIPTION
Conn Rectangular F 3 POS Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99