surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1673720000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1673720000

Weidmuller

Conn Terminal Block PIN 19 POS 5.08mm Crimp RA Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-19 :$13.22
20-39 :$12.20
40-99 :$11.33
100-499 :$10.58
500 + :$10.17
Request Quote
0 (sold out)
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1673720000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 19
Mounting: Cable Mount
Number of Circuits: 19
Gender: PIN
Operating Temperature: -25 to 100 °C
Dimension: 96.52mm x 25.1mm x 14.3mm
Customers Who Bought 1673720000 Also Bought
DESCRIPTION
Conn Terminal Block PIN 19 POS 5.08mm Crimp RA Cable Mount 10A Box
DID YOU KNOW?