163924 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
163924 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

163924

Weidmuller

Conn Terminal Block SKT 2 POS 3.5mm Screw ST Panel Mount 8A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.0600
25-99 :$1.9600
100-131 :$1.5800
132-499 :$1.5100
500-999 :$1.4000
1,000-1,319 :$1.3600
1,320-3,299 :$1.2500
3,300 + :$1.1922
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 163924
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 132
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 3.5 mm
Wire Size: 14-28 AWG
Maximum Current Rating: 8 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 2
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 14 x 12 x 22.45 mm
Customers Who Bought 163924 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.