surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1638820000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1638820000

Weidmuller

Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box

PRICING per each  AVAILABILITY real time   
1-24 :$4.60
25-83 :$4.37
84-99 :$4.14
100-499 :$3.94
500-999 :$3.63
1,000-1,499 :$3.45
1,500 + :$3.34
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1638820000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 84
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 3.5 mm
Wire Size: 14-28 AWG
Maximum Current Rating: 8 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 21mm x 12mm x 22.45mm
Customers Who Bought 1638820000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box
DID YOU KNOW?