1636240000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1636240000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1636240000

Weidmuller

Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$9.78
25-49 :$9.03
50-99 :$8.39
100-499 :$7.83
500 + :$7.53
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1636240000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1636240000
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Number of Circuits: 5
Gender: N/A
Operating Temperature: N/A
Dimension: 28.54 x 21.7 x 45 mm
Customers Who Bought 1636240000 Also Bought
DESCRIPTION
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.