surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
163206 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

163206

Weidmuller

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 33A

PRICING per each  AVAILABILITY real time   
1-24 :$1.39
25-99 :$1.32
100-499 :$1.25
500-999 :$1.19
1,000-2,499 :$1.10
2,500-4,999 :$1.01
5,000 + :$0.93
12 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 163206
RoHS: Yes
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 1632060000
Pitch: N/R
Wire Size: 10-26 AWG
Maximum Current Rating: 33 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 62mm x 6.1mm x 43.5mm
Customers Who Bought 163206 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 33A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?