surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1629210000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1629210000

Weidmuller

Conn Shrouded Header HDR 10 POS 7.5mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.91
25-49 :$2.76
50-99 :$2.62
100-499 :$2.49
500-999 :$2.31
1,000-1,499 :$2.18
1,500 + :$2.11
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1629210000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 7.5 mm
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -25 to 100 °C
Dimension: 75mm x 8.5mm x 12mm
Customers Who Bought 1629210000 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 10 POS 7.5mm Solder ST Thru-Hole Box
DID YOU KNOW?