surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
162588 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

162588

Weidmuller

Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-29 :$9.85
30-59 :$9.10
60-99 :$8.45
100-499 :$7.88
500 + :$7.58
50 can ship tomorrow
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 162588
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Cable Mount
Number of Circuits: 14
Gender: SKT
Operating Temperature: N/A
Dimension: 72mm x 20mm x 15.2mm
Customers Who Bought 162588 Also Bought
DESCRIPTION
Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?