surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623490000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1623490000

Weidmuller

Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
50 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1623490000
RoHS: Unknown
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 7.62 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: SKT
Operating Temperature: N/A
Dimension: 20 x 15.2 mm
Customers Who Bought 1623490000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?