surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623170000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1623170000

Weidmuller

Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$2.70
25-99 :$2.52
100-499 :$2.40
500-999 :$2.27
1,000-2,499 :$2.10
2,500-4,999 :$2.00
5,000 + :$1.93
Request Quote
84 can ship tomorrow
In our stock 
12 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1623170000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 7.62 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: SKT
Operating Temperature: N/A
Customers Who Bought 1623170000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?