surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1623020000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1623020000

Weidmuller

Conn Board to Board SKT 10 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-35 :$3.46
36-71 :$3.19
72-99 :$2.97
100-499 :$2.76
500 + :$2.66
Request Quote
45 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1623020000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 5.08 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 50.8mm x 20.3mm x 10.3mm
Customers Who Bought 1623020000 Also Bought
DESCRIPTION
Conn Board to Board SKT 10 POS 5.08mm Solder RA Thru-Hole Box
DID YOU KNOW?