surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1615690000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1615690000

Weidmuller

Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$3.06
25-99 :$2.91
100-499 :$2.76
500-999 :$2.63
1,000-2,499 :$2.43
2,500-4,999 :$2.31
5,000 + :$2.22
Request Quote
308 can ship today
In our stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
27 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1615690000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 3.5 mm
Wire Size: 14-28 AWG
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 4
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 14mm x 18.5mm x 13mm
Customers Who Bought 1615690000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?