surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1612050000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1612050000

Weidmuller

Conn Terminal Block SKT 5 POS 7mm Screw RA Panel Mount 25A Box

PRICING per each  AVAILABILITY real time   
1-9 :$11.06
10-19 :$10.21
20-99 :$9.50
100-499 :$8.85
500 + :$8.51
Request Quote
5 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1612050000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: ST
Pitch: 7 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 25 A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Panel Mount
Number of Circuits: 5
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 57mm x 30.2mm x 21.4mm
Customers Who Bought 1612050000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 5 POS 7mm Screw RA Panel Mount 25A Box
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?