161205 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
161205 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

161205

Weidmuller

Conn Terminal Block SKT 5 POS 7mm Screw RA Panel Mount 25A Box

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.06
10-19 :$10.21
20-99 :$9.50
100-499 :$8.85
500 + :$8.51
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
11 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 161205
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: ST
Contact Material: Copper Alloy
Housing Color: Gray
Pitch: 7 mm
Wire Size: 12-22 AWG
Contact Plating: Silver
Maximum Current Rating: 25 A
Body Orientation: Right Angle
Housing Material: Polyamide
Number of Contacts: 5
Mounting: Panel Mount
Number of Circuits: 5
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 57 x 30.2 x 21.4 mm
Number of Rows: 1
Customers Who Bought 161205 Also Bought
DESCRIPTION
Conn Terminal Block SKT 5 POS 7mm Screw RA Panel Mount 25A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99