surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1611810000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1611810000

Weidmuller

Conn Terminal Block PIN 12 POS 5.08mm Screw ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
13-24 :$25.49
25-37 :$19.88
38-49 :$17.40
50 + :$17.09
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Minimum Order: 13
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1611810000
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 12
Gender: PIN
Operating Temperature: -25 to 100 °C
Dimension: 62.96mm x 34.1mm x 12.2mm
Customers Who Bought 1611810000 Also Bought
DESCRIPTION
Conn Terminal Block PIN 12 POS 5.08mm Screw ST Cable Mount 10A Box
DID YOU KNOW?