surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1610530000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1610530000

Weidmuller

Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.23
25-49 :$1.17
50-99 :$1.11
100-499 :$1.06
500-999 :$0.98
1,000-1,499 :$0.93
1,500 + :$0.90
0 (sold out)
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1610530000
RoHS: Yes
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: 1610530000
Pitch: 5.08 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: SKT
Operating Temperature: N/A
Dimension: 30.48 x 24.5 x 10.9 mm
Customers Who Bought 1610530000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?