surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1610510000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1610510000

Weidmuller

Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.85
25-99 :$0.81
100-499 :$0.77
500-999 :$0.73
1,000-2,499 :$0.67
2,500-4,999 :$0.64
5,000 + :$0.62
40 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1610510000
RoHS: Yes
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: 300 V
Family: 1610510000
Pitch: 5.08 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 4
Gender: SKT
Operating Temperature: N/A
Dimension: 20.32mm x 24.5mm x 10.9mm
Customers Who Bought 1610510000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box
DID YOU KNOW?