1608940000 WEIDMULLER | Connector Jumpers & Shunts
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1608940000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1608940000

Weidmuller

Conn Pluggable Jumper M 10 POS 5.1mm ST

PRICING per each  AVAILABILITY Updated Today   
1-19 :$4.04
20-99 :$3.84
100-199 :$3.64
200-249 :$3.36
250-499 :$3.20
500-999 :$3.08
1,000 + :$2.97
331 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1608940000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Pluggable Jumper
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 1608940000
Contact Material: N/A
Housing Color: Yellow
Pitch: 5.1 mm
Contact Plating: N/A
Maximum Current Rating: 24 A
Body Orientation: Straight
Housing Material: Wemid
Number of Contacts: 10
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 120 °C
Dimension: 49.3mm x 2.8mm x 27.6mm
Insulation Resistance: N/A
Number of Rows: 1
Customers Who Bought 1608940000 Also Bought
DESCRIPTION
Conn Pluggable Jumper M 10 POS 5.1mm ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99