surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160892 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

160892

Weidmuller

Conn Pluggable Jumper M 8 POS 5.1mm ST

PRICING per each  AVAILABILITY real time   
1-19 :$4.60
20-39 :$4.23
40-99 :$3.93
100-499 :$3.70
500 + :$3.53
Request Quote
16 can ship today
In our stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 160892
RoHS: Unknown
Type: Pluggable Jumper
Maximum Voltage Rating: N/A
Family: 1608920000
Pitch: 5.1 mm
Maximum Current Rating: 24 A
Number of Contacts: 8
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 120 °C
Dimension: 39.1mm x 2.8mm x 27.6mm
Customers Who Bought 160892 Also Bought