surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160891 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

160891

Weidmuller

Conn Pluggable Jumper M 7 POS 5.1mm ST

PRICING per each  AVAILABILITY real time   
1-19 :$3.93
20-39 :$3.62
40-99 :$3.40
100-499 :$3.14
500 + :$3.02
41 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 160891
RoHS: Unknown
Type: Pluggable Jumper
Maximum Voltage Rating: N/A
Family: ZQV
Pitch: 5.1 mm
Maximum Current Rating: 24 A
Number of Contacts: 7
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 120 °C
Customers Who Bought 160891 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.