surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1605100000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1605100000

Weidmuller

Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.32
25-49 :$1.24
50-99 :$1.18
100-499 :$1.10
500-999 :$1.04
1,000-1,499 :$0.99
1,500 + :$0.95
Request Quote
0 (sold out)
In our stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1605100000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 3.5 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -25 to 100 °C
Dimension: 18.9mm x 11.1mm x 7.5mm
Customers Who Bought 1605100000 Also Bought
DESCRIPTION
Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box
DID YOU KNOW?