surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
159461 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

159461

Weidmuller

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-24 :$1.16
25-99 :$1.10
100-499 :$1.05
500-999 :$1.00
1,000-2,499 :$0.90
2,500-4,999 :$0.88
5,000 + :$0.85
Request Quote
135 can ship today
In our stock 
More available to ship 3/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 159461
RoHS: Yes
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: LP
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 159461 Also Bought