surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1594550000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1594550000

Weidmuller

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-24 :$1.16
25-99 :$1.10
100-499 :$1.05
500-999 :$1.00
1,000-2,499 :$0.90
2,500-4,999 :$0.88
5,000 + :$0.85
1,088 can ship today
In our stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1594550000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: LP
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 1594550000 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?