surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1557460000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1557460000

Weidmuller

Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.32
25-99 :$2.12
100-119 :$1.96
120-239 :$1.82
240-499 :$1.69
500 + :$1.60
Request Quote
0 (sold out)
In our stock 
More available to ship 3/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1557460000
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 5.08 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 15.24mm x 26.9mm x 14mm
Customers Who Bought 1557460000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box
DID YOU KNOW?