surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1553360000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1553360000

Weidmuller

Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-24 :$6.15
25-41 :$5.64
42-83 :$5.20
84-99 :$4.83
100-499 :$4.51
500 + :$4.34
Request Quote
7 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
5 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1553360000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 42
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 1553360000
Pitch: 5.08 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 40.64mm x 26.9mm x 14mm
Customers Who Bought 1553360000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?